8-channel, fault-protected analog multiplexer featuring a DPST throw configuration. Operates with a dual supply voltage up to 22V and a single supply voltage up to 25V, with a minimum of -15V. Offers a low operating supply current of 50µA and a maximum power dissipation of 2.6mW. This integrated circuit supports a parallel interface and has a resistance of 270 Ohms. Operating temperature range spans from -40°C to 105°C.
Analog Devices ADG438FBR technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | -15V |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 15V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6mW |
| Propagation Delay | 220ns |
| Resistance | 270R |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| Turn-Off Delay Time | 150ns |
| Turn-On Delay Time | 250ns |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG438FBR to view detailed technical specifications.
No datasheet is available for this part.
