
Analog Devices ADG439FBR technical specifications.
| Package/Case | R |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.6mW |
| Max Supply Current | 200uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 15V |
| Number of Channels | 4 |
| Number of Circuits | 2 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6mW |
| Resistance | 270R |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG439FBR to view detailed technical specifications.
No datasheet is available for this part.