The ADG439FBRW is a dual 8-input 2-channel multiplexer with a 4PST throw configuration. It is packaged in a SOIC W package and operates over a temperature range of -40°C to 105°C. The device has a maximum supply voltage of 25V and a maximum dual supply voltage of 22V. It is not RoHS compliant and contains lead. The ADG439FBRW has a power dissipation of 2.6mW.
Analog Devices ADG439FBRW technical specifications.
| Package/Case | SOIC W |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.6mW |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG439FBRW to view detailed technical specifications.
No datasheet is available for this part.