
High-performance, 4-channel fault-protected analog multiplexer featuring 16 terminals in a R-PDSO-G16 package. Operates across an automotive temperature range from -40°C to 125°C with a nominal supply voltage of ±15V, supporting a maximum of 16.5V and a minimum of 13.5V. This integrated circuit offers a single function with four analog channels, designed for dual terminal positions.
Analog Devices ADG439FBRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG439FBRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.