Analog Devices ADG441ABRZ-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2mW |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG441ABRZ-REEL to view detailed technical specifications.
No datasheet is available for this part.
