
The ADG441BN is a 4-channel SPST dual supply voltage logic switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a power dissipation of 470mW and operates at a dual supply voltage of up to 22V. The device is packaged in a N-16 package type and is not RoHS compliant. It is suitable for use in applications where a high level of switching performance is required.
Analog Devices ADG441BN technical specifications.
| Package/Case | N |
| Drain to Source Resistance | 40mR |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG441BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
