
Quad SPST switch, an LC2MOS integrated circuit featuring 4 channels, 4 inputs, and 4 outputs. Operates with dual supply voltages from 13.5V to 22V, or single supply from 10.8V to 25V, with a typical operating voltage of 12V. Offers a high level output current of 30mA and a maximum power dissipation of 1.2mW. Features parallel interface, inverting polarity, and operates across a temperature range of -55°C to 125°C. Packaged in a Rail/Tube format with a height of 1.5mm, length of 10mm, and width of 4mm.
Analog Devices ADG441BR technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| High Level Output Current | 30mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.2mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 80uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 150ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG441BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.