
Quad SPST switch, LC2MOS technology, featuring 4 channels with SPST throw configuration. Operates with single or dual supply voltages from 10.8V to 25V, with a typical dual supply voltage of 15V. Offers a wide operating temperature range of -40°C to 85°C. Packaged in a 14-pin DIP (N) package with dimensions of 20.07mm length, 6.35mm width, and 3.3mm height. RoHS compliant.
Analog Devices ADG442BNZ technical specifications.
| Package/Case | N |
| Dual Supply Voltage | 15V |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2mW |
| Max Supply Current | 80uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG442BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
