
Quad SPST Switch, LC2MOS technology. Features 16 terminals with a pin count of 16, offering 4 functions. Operates within an industrial temperature range of -40°C to 85°C. Supports a nominal supply voltage of 15V, with a maximum of 16.5V and a minimum of 13.5V, and a nominal negative supply voltage of -15V. Encased in a R-PDSO-G16 JEDEC package with dimensions of 3.9mm width and 9.9mm length.
Analog Devices ADG442BRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 13.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG442BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.