
Quad SPST switch featuring LC2MOS technology. Offers 4 channels with 4 inputs and 4 outputs, operating with single or dual supply voltages ranging from 10.8V to 25V. Exhibits low drain-to-source resistance of 40mR and a maximum power dissipation of 1.2mW. Designed for parallel interface and operates across a temperature range of -40°C to 85°C.
Analog Devices ADG444BR technical specifications.
| Package/Case | R |
| Drain to Source Resistance | 40mR |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2mW |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG444BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
