
The ADG444BR-REEL is a 4-channel SPST multiplexer with a 4-bit interface, operating on a dual supply voltage of up to 22V. It is packaged in a R package and is suitable for use in environments with temperatures ranging from -40°C to 85°C. The device has a power dissipation of 1.2mW and is not radiation hardened. It is not RoHS compliant due to the presence of lead.
Analog Devices ADG444BR-REEL technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 25V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG444BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
