
Quad SPST Switch IC, featuring 4 channels and 4 circuits, operates with a dual supply voltage range of 13.5V to 22V, or a single supply from 10.8V to 25V. This LC2MOS device offers a parallel interface and a throw configuration of SPST. With a maximum power dissipation of 1.2mW and a maximum supply current of 1uA, it functions across an operating temperature range of -40°C to 85°C. The component is packaged in a 1.5mm high, 10mm long, 4mm wide R-type package.
Analog Devices ADG444BRZ technical specifications.
| Package/Case | R |
| Dual Supply Voltage | 15V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 13.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 10.8V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG444BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
