
LC2MOS SPST switch featuring 4 channels, each with 4 bits, offering a low 4mΩ drain-to-source resistance and 5Ω on-resistance. Operates with dual supply voltages from 5V to 15V and single supply from 5V to 12V. This through-hole mounted PDIP package is suitable for operating temperatures between -40°C and 85°C, with a maximum power dissipation of 470mW.
Analog Devices ADG451BN technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 4mR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG451BN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
