
SPST Switch, LC2MOS technology, featuring 4 channels and 4 circuits. Operates with dual supply voltages from 5V to 15V, and a single supply voltage from 5V to 12V. Offers a low on-resistance of 4Ω, with turn-on delay of 70ns and turn-off delay of 60ns. Packaged in PDIP for through-hole mounting, with dimensions of 20.07mm length, 6.35mm width, and 3.3mm height. RoHS compliant, with a maximum operating temperature of 85°C.
Analog Devices ADG451BNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 4R |
| Height | 3.3mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 20.07mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 70ns |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG451BNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
