
Analog Devices ADG451BR-REEL technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 15V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 12V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG451BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
