
LC²MOS SPST switch featuring 8Ω on-state resistance. This integrated circuit offers 4 channels, each with 4 circuits, 4 inputs, and 4 outputs. It operates with single or dual supply voltages ranging from 5V to 15V, with a maximum supply voltage of 12V. The device supports a parallel interface and is designed for surface mounting in a SOIC package. Operating temperature range is -40°C to 85°C.
Analog Devices ADG451BR-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 100pA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG451BR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
