
SPST Switch, LC2MOS technology, offering 4 channels with 4 circuits and 4 switches. Features low on-resistance of 5 Ohms, with a typical drain-to-source resistance of 4 mOhms. Operates with a dual supply voltage range of 5V to 15V, and a typical operating supply voltage of 9V. This surface mount component is housed in a SOIC package with dimensions of 10mm (length) x 4mm (width) x 1.5mm (height). RoHS compliant, it operates within a temperature range of -40°C to 85°C.
Analog Devices ADG451BRZ technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 4mR |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Number of Switches | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG451BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
