
SPST Switch IC, LC²MOS technology, featuring 4 channels and 4 circuits. Operates with single or dual supply voltages from 5V to 15V, with a maximum supply voltage of 12V. Offers low on-state resistance of 8Ω and a maximum power dissipation of 600mW. Packaged in a surface-mount SOIC case, measuring 10mm x 4mm x 1.75mm, with a package quantity of 1000 on tape and reel. Operating temperature range is -40°C to 85°C.
Analog Devices ADG451BRZ-REEL7 technical specifications.
| Package/Case | SOIC |
| Height | 1.75mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 100pA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 70ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG451BRZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
