
SPST switch IC featuring LC2MOS technology with 5Ω on-resistance. Offers 4 channels, each with 4 circuits, inputs, and outputs. Operates with dual supply voltages from ±5V to ±15V or single supply from 5V to 12V. Surface mountable in a SOIC package, with a maximum operating temperature of 85°C and a minimum of -40°C. Supports parallel interface and has a high-level output current of 100mA.
Analog Devices ADG452BR technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| High Level Output Current | 100mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 9V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 220ns |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG452BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
