
SPST Switch, LC2MOS technology, featuring 4 channels and 4 circuits. Offers low on-resistance of 4R and operates with single or dual supply voltages from 5V to 15V. This surface mount component is housed in a TSSOP package with dimensions of 5mm (L) x 4.4mm (W) x 1.05mm (H). Maximum power dissipation is 450mW, with a maximum supply current of 500nA and nominal supply current of 100pA. Operating temperature range spans from -40°C to 85°C.
Analog Devices ADG452BRUZ technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 4R |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Nominal Supply Current | 100pA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 9V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG452BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
