
LC²MOS SPST switch, featuring 4 channels and 4 circuits, offers low on-state resistance of 5Ω. This surface-mount device operates with single or dual supplies ranging from 5V to 15V, with a maximum supply voltage of 12V. It boasts a low maximum power dissipation of 600mW and a typical operating supply current of 100pA. The component is RoHS compliant and packaged in a 2500-piece tape and reel.
Analog Devices ADG452BRZ-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 8R |
| Operating Supply Current | 100pA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG452BRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
