The ADG453BR is a 4-channel SPST multiplexer from Analog Devices, packaged in a SOIC-16 case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage of up to 12V. The device is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices ADG453BR technical specifications.
| Package/Case | SOIC N |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 9V |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| Voltage | 25V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG453BR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.