
The ADG453BR-REEL is a 4-channel SPST multiplexer from Analog Devices. It operates over a supply voltage range of 5V to 12V and is packaged in a SOIC-16 package. The device is rated for a maximum power dissipation of 600mW and has a maximum operating temperature of 85°C. It is not RoHS compliant.
Analog Devices ADG453BR-REEL technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG453BR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
