
Quad SPST analog switch, LC2MOS technology, featuring 4 channels with 5Ω on-resistance. Operates with single or dual supplies from 5V to 15V, with a maximum supply voltage of 12V. Offers a high level output current of 100mA and low operating supply current of 100pA. Packaged in a 4.4mm x 1.05mm x 5mm TSSOP for surface mounting, with a temperature range of -40°C to 85°C.
Analog Devices ADG453BRUZ technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 4R |
| Height | 1.05mm |
| High Level Output Current | 100mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5uW |
| Max Supply Current | 500nA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 100pA |
| Operating Supply Voltage | 9V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| Turn-Off Delay Time | 160ns |
| Turn-On Delay Time | 220ns |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG453BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
