
Industrial-grade LC2MOS SPST switches featuring 5Ω on-resistance. This 16-terminal, 16-pin integrated circuit offers four functions with a dual terminal position. Operating across a -40°C to 85°C temperature range, it supports supply voltages from 4.5V to 20V, with a nominal positive supply of 5V and a nominal negative supply of -5V. The component is housed in a R-PDSO-G16 JEDEC package, measuring 3.9mm in width and 9.9mm in length.
Analog Devices ADG453BRZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG453BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.