
Quad SPST switches with power-off protection, operating from 3V to 5.5V single supply and ±5V dual supply. Features 5Ω on-resistance and industrial temperature grade (-40°C to 105°C). This 16-terminal, 16-pin device offers four independent SPST functions with dual terminal positions. Packaged in a R-PDSO-G16 (4.4mm width, 5mm length).
Analog Devices ADG4612BRUZ technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADG4612BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.