
Quad SPST switches with power-off protection, offering a 250MHz bandwidth and -0.27dB insertion loss at 1MHz. Features dual supply voltage operation from 3V to 5.5V, with a maximum single supply voltage of 12V. Designed for parallel interface and available in an LFCSP EP package, this component operates across a -40°C to 105°C temperature range.
Analog Devices ADG4613BCPZ-REEL7 technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | LFCSP EP |
| Dual Supply Voltage | 5V |
| Insertion Loss | -0.27dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 7.2mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG4613BCPZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
