Quad SPST switch IC featuring power-off protection, supporting ±5V and +12V operation with 5Ω on-resistance. Offers a 250MHz -3dB bandwidth and 250MHz bandwidth, with an insertion loss of -0.27dB at 1MHz. Operates with dual supply voltages from 3V to 5.5V and single supply up to 12V. Packaged in a 4.5mm x 5.1mm x 1.05mm TSSOP, this RoHS compliant component is suitable for a wide temperature range of -40°C to 105°C.
Analog Devices ADG4613BRUZ technical specifications.
| -3db Bandwidth | 250MHz |
| Bandwidth | 250MHz |
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 1.05mm |
| Insertion Loss | -0.27dB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.2mW |
| Max Supply Current | 140uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Dissipation | 7.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Test Frequency | 1MHz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG4613BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
