
Analog Devices ADG465BRM-REEL technical specifications.
| Package/Case | MSOP |
| Clamping Voltage | 40V |
| Height | 1.09mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ADG465 |
| Width | 3.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG465BRM-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
