
The ADG465BRT-REEL is a single junction field-effect transistor with a clamping voltage of 40V. It is packaged in a SOT-23-6 package, which has a height of 1.3mm, length of 3.1mm, and width of 1.8mm. The transistor is rated for operation between -40°C and 85°C. Note that this part contains lead and is not RoHS compliant.
Analog Devices ADG465BRT-REEL technical specifications.
| Package/Case | SOT-23-6 |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Lead |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Circuits | 1 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Width | 1.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG465BRT-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
