
Analog Devices ADG467BRSZ technical specifications.
| Package/Case | SSOP |
| Clamping Voltage | 40V |
| Height | 1.75mm |
| Lead Free | Contains Lead |
| Length | 7.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | -40V |
| Number of Circuits | 8 |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.98mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG467BRSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
