
Analog Devices ADG467BRZ technical specifications.
| Package/Case | SOIC |
| Clamping Voltage | 40V |
| Contact Plating | Tin, Matte |
| Height | 2.35mm |
| Lead Free | Contains Lead |
| Length | 11.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Package Quantity | 41 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG467BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.