
Analog Devices ADG506AKN technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG506AKN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
