
16-channel multiplexer featuring a PDIP package. Operates with dual supply voltages from ±10.8V to ±16.5V, with a maximum dual supply of ±15V. Offers 16 inputs and 1 output, with a propagation delay of 300ns. Maximum power dissipation is 470mW, with a typical supply current of 1.5mA. This RoHS compliant component has an operating temperature range of -55°C to 125°C.
Analog Devices ADG506AKNZ technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG506AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
