
16-channel multiplexer IC featuring a parallel interface and a 280 Ohm drain-to-source resistance. Operates with dual supply voltages from 10.8V to 16.5V, supporting a maximum power dissipation of 470mW. This component offers a wide operating temperature range from -55°C to 125°C and a propagation delay of 300ns. Packaged in a P-type case with dimensions of 11.58mm (L) x 11.58mm (W) x 3.94mm (H).
Analog Devices ADG506AKPZ technical specifications.
| Package/Case | P |
| Drain to Source Resistance | 280R |
| Height | 3.94mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG506AKPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
