The ADG506AKPZ-REEL is a single multiplexer with a parallel interface packaged in a P-case. It operates over a temperature range of -55°C to 125°C and has a power dissipation of 10mW. The device is RoHS compliant and available on tape and reel. It is a lead-containing device.
Analog Devices ADG506AKPZ-REEL technical specifications.
| Package/Case | P |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG506AKPZ-REEL to view detailed technical specifications.
No datasheet is available for this part.