
16-channel multiplexer, featuring a parallel interface and single/dual supply capability. Operates with a maximum dual supply voltage of 16.5V and a minimum of 10.8V, with a maximum supply voltage of 16.5V and minimum of 10.8V. Offers a wide operating temperature range from -55°C to 125°C. On-state resistance is 700 Ohms, with a typical operating supply current of 600nA. Packaged in SOIC for tape and reel distribution.
Analog Devices ADG506AKRZ-REEL technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| On-State Resistance | 700R |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 10mW |
| Propagation Delay | 300ns |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG506AKRZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
