Analog Devices ADG506ATCHIPS technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Power Dissipation | 10mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG506ATCHIPS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.