
The ADG506ATE/883B is a 16-channel 1:16 demultiplexer with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates on a supply voltage of 10.8-16.5V and has a maximum power dissipation of 470mW. The device is packaged in an LCC28 package and is RoHS compliant.
Analog Devices ADG506ATE/883B technical specifications.
| Package/Case | LCC |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 42 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ADG506A |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG506ATE/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
