Analog Devices ADG506ATQ technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 28mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 16 |
| Number of Circuits | 1 |
| Number of Switches | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Propagation Delay | 300ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG506ATQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.