The ADG506ATQ/883B is a single/dual supply multiplexer with 16 inputs and 1 output. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 470mW. The device is packaged in a CDIP-28 package and is available in a rail/tube packaging configuration. The ADG506ATQ/883B is not RoHS compliant and contains lead.
Analog Devices ADG506ATQ/883B technical specifications.
| Package/Case | CDIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Power Dissipation | 10mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG506ATQ/883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.