The ADG507ABQ is a single-channel multiplexer with 16 inputs and 2 outputs. It operates over a temperature range of -40°C to 85°C and is available in a CDIP package. The device has a maximum power dissipation of 470mW and is not RoHS compliant. It is designed for use in logic IC applications.
Analog Devices ADG507ABQ technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG507ABQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.