
8-channel analog multiplexer featuring dual ±15V supply capability, with a maximum dual supply voltage of 16.5V. This CMOS integrated circuit offers 16 inputs and 2 outputs, operating across a wide temperature range of -55°C to 125°C. Key specifications include a drain-to-source resistance of 280 Ohms and a maximum power dissipation of 470mW. The device is packaged in a PDIP format and is RoHS compliant.
Analog Devices ADG507AKNZ technical specifications.
| Package/Case | PDIP |
| Drain to Source Resistance | 280R |
| Dual Supply Voltage | 15V |
| Height | 4.95mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 39.75mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 200ns |
| Turn-On Delay Time | 200ns |
| Width | 14.73mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG507AKNZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
