8 channel analog multiplexer, featuring a CMOS design with dual supply voltage capabilities from 10.8V to 16.5V. This integrated circuit offers 16 inputs and 2 outputs, with a high level output current of 20mA. Operating at a supply voltage of 12V, it boasts a maximum power dissipation of 470mW and a typical operating supply current of 600uA. The component operates across a wide temperature range of -55°C to 125°C, with propagation and turn-on/off delay times of 300ns and 450ns respectively.
Analog Devices ADG507AKP technical specifications.
| Package/Case | P |
| Dual Supply Voltage | 12V |
| Height | 3.94mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 11.58mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 12V |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| RoHS Compliant | No |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 11.58mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG507AKP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
