8-channel analog multiplexer featuring CMOS technology for ±15V operation. This integrated circuit offers 16 inputs and 2 outputs, with a maximum dual supply voltage of 16.5V and a minimum of 10.8V. Operating across a wide temperature range from -55°C to 125°C, it has a typical operating supply current of 1.5mA and a power dissipation of 28mW. The component is packaged in a SOIC form factor with a parallel interface.
Analog Devices ADG507AKR technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG507AKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.