Analog Devices ADG507AKR-REEL technical specifications.
| Package/Case | SOIC W |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 470mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG507AKR-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.