
8-channel analog multiplexer featuring CMOS technology and ±15V operation. This integrated circuit offers 16 inputs and 2 outputs, with an on-state resistance of 700 Ohms. Operating over a dual supply voltage range of 10.8V to 16.5V, it supports a maximum power dissipation of 470mW. The component is housed in a SOIC package and operates across a wide temperature range from -55°C to 125°C.
Analog Devices ADG507AKR-REEL7 technical specifications.
| Package/Case | SOIC |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| On-State Resistance | 700R |
| Operating Supply Current | 600nA |
| Operating Supply Voltage | 15V |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.5mA |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADG507AKR-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
