
8-channel analog multiplexer, CMOS technology, operates with dual supply voltages from 10.8V to 16.5V, supporting ±15V analog signals. Features 16 inputs and 2 outputs, with a drain-to-source resistance of 450 Ohms. Packaged in a 1.05mm height TSSOP (4.4mm width, 9.7mm length) for surface mount applications. Offers a wide operating temperature range of -55°C to 125°C and a propagation delay of 300ns. RoHS compliant, with a supply current of 600µA and a power dissipation of 28mW.
Analog Devices ADG507AKRUZ technical specifications.
| Package/Case | TSSOP |
| Drain to Source Resistance | 450R |
| Dual Supply Voltage | 15V |
| Height | 1.05mm |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 9.7mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 600uA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG507AKRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
