Analog Devices ADG507AKRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 28mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LC²MOS |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG507AKRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.