
8-channel analog multiplexer, CMOS technology, supporting dual supply voltages from ±10.8V to ±16.5V. Features 16 inputs and 2 outputs, with a maximum power dissipation of 470mW. Operates across a wide temperature range of -55°C to 125°C. Packaged in a SOIC W form factor, this integrated circuit offers a propagation delay of 300ns and turn-on/off times of 450ns.
Analog Devices ADG507AKRZ technical specifications.
| Package/Case | SOIC W |
| Dual Supply Voltage | 15V |
| Height | 2.35mm |
| High Level Output Current | 20mA |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Length | 18.1mm |
| Max Dual Supply Voltage | 16.5V |
| Min Dual Supply Voltage | 10.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10.8V |
| Number of Channels | 1 |
| Number of Circuits | 2 |
| Number of Inputs | 16 |
| Number of Outputs | 2 |
| Operating Supply Current | 600uA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Power Dissipation | 28mW |
| Propagation Delay | 300ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Turn-Off Delay Time | 450ns |
| Turn-On Delay Time | 450ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADG507AKRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
